Part Details for 59-A87.00-01F by Eurotech
Overview of 59-A87.00-01F by Eurotech
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59-A87.00-01F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95T3587
|
Newark | 87Mm Diameter 12W Mylar Full Range Speaker, Driver Type:Full-Range, Impedance:8Ohm, Power Rating Nom:2.5W, Resonant Frequency:-, Sound Level (Spl):87Db, Speaker Shape:Round With Square Frame, Product Range:-, Power Rating Rms:2.5W |Eurotec International 59-A87.00-01F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |