Part Details for 5900-102 by JW Miller
Overview of 5900-102 by JW Miller
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTP5900IPC-WHMA1B2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo | |
LTP5900IPC-WHMA#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo | |
LTP5900IPC-WHMA1A2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo |
Price & Stock for 5900-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 776 |
|
$0.6825 / $1.9500 | Buy Now |
|
Quest Components | 40 |
|
$1.6250 / $2.6000 | Buy Now |
Part Details for 5900-102
5900-102 CAD Models
5900-102 Part Data Attributes
|
5900-102
JW Miller
Buy Now
Datasheet
|
Compare Parts:
5900-102
JW Miller
General Purpose Inductor, 1000uH, 10%, 1 Element, Ferrite-Core
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | JW MILLER MAGNETICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.844 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 0.8 A | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |