There are no models available for this part yet.
Overview of 5900-120 by JW Miller
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTP5900IPC-WHMA1B2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo | |
LTP5900IPC-WHMA#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo | |
LTP5900IPC-WHMA1A2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo |
Price & Stock for 5900-120 by JW Miller
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 3 | 92 |
|
$1.2188 / $1.9500 | Buy Now | ||
Quest Components | 73 |
|
$0.9750 / $2.6000 | Buy Now |
CAD Models for 5900-120 by JW Miller
Part Data Attributes for 5900-120 by JW Miller
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
JW MILLER MAGNETICS
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Core Material
|
FERRITE
|
DC Resistance
|
0.019 Ω
|
Inductance-Nom (L)
|
12 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current-Max
|
4 A
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
PRINTED WIRING PIN
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|
Alternate Parts for 5900-120
This table gives cross-reference parts and alternative options found for 5900-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5900-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CTH8-120K | General Purpose Inductor, 12uH, 10%, 1 Element, AXIAL LEADED | Central Technologies | 5900-120 vs CTH8-120K |