-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8327-ND
|
DigiKey | FIXED IND 220UH 1.5A 185 MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Tray |
909 In Stock |
|
$1.2024 / $2.4900 | Buy Now |
DISTI #
5900-221-RC
|
Avnet Americas | Power Inductor, 220 uH, 1.5 A, 185 Milliohm, ± 10% - Trays (Alt: 5900-221-RC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 1455 |
|
RFQ | |
DISTI #
542-5900-221-RC
|
Mouser Electronics | Power Inductors - Leaded 220uH 10% RoHS: Compliant | 1212 |
|
$1.1400 / $2.4900 | Buy Now |
DISTI #
70154993
|
RS | CHOKE, HIGH CURRENT, AXIAL,220UH, +/-10%, 0.162 OHMS DCR MAX | Bourns 5900-221-RC RoHS: Compliant Min Qty: 864 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1200 / $2.4900 | RFQ |
|
Onlinecomponents.com | High Current RF Choke Bobbin Core 220uH 10% 1KHz Ferrite 1.5A 185mOhm DCR AXL RoHS: Compliant |
494 In Stock |
|
$1.1000 / $1.6000 | Buy Now |
DISTI #
5900-221-RC
|
TTI | Power Inductors - Leaded 220uH 10% pbFree: Pb-Free Min Qty: 864 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$1.5900 | Buy Now |
DISTI #
5900-221-RC
|
Avnet Americas | Power Inductor, 220 uH, 1.5 A, 185 Milliohm, ± 10% - Trays (Alt: 5900-221-RC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 1455 |
|
RFQ | |
DISTI #
5900-221-RC
|
TME | Inductor: axial, THT, 220uH, 1.6A, 162mΩ, Ø11.5x22.86mm, ±10% Min Qty: 1 | 6 |
|
$6.4500 / $7.4400 | Buy Now |
DISTI #
5900-221-RC
|
Avnet Americas | Power Inductor, 220 uH, 1.5 A, 185 Milliohm, ± 10% - Trays (Alt: 5900-221-RC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tray | 1455 |
|
RFQ | |
|
Master Electronics | High Current RF Choke Bobbin Core 220uH 10% 1KHz Ferrite 1.5A 185mOhm DCR AXL RoHS: Compliant |
494 In Stock |
|
$1.1000 / $1.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5900-221-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5900-221-RC
Bourns Inc
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | Ferrite | |
DC Resistance | 0.185 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7976 mm | |
Lead Length | 28.448 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11.5062 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Rated Current-Max | 1.5 A | |
Self Resonance Frequency | 1.9 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |