There are no models available for this part yet.
Overview of 5900-390-RC by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTP5900IPC-WHMA1B2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo | |
LTP5900IPC-WHMA#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo | |
LTP5900IPC-WHMA1A2#PBF | Analog Devices | SmartMesh WirelessHART Mote Mo |
Price & Stock for 5900-390-RC by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5900-390-RC-ND
|
DigiKey | FIXED IND 39UH 3.3A 39 MOHM TH Min Qty: 864 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.4801 | Buy Now | |
DISTI #
5900-390-RC
|
Avnet Americas | Ind High Current RF Choke Bobbin Core 39uH 10% 1KHz Ferrite 4A AXL - Trays (Alt: 5900-390-RC) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$1.0263 / $1.1658 | Buy Now | |
DISTI #
542-5900-390-RC
|
Mouser Electronics | Power Inductors - Leaded 39uH 10% RoHS: Compliant | 0 |
|
$1.3100 / $1.3500 | Order Now | |
DISTI #
73201189
|
RS | Ind0.453x0.9in,39uH10%4A, non-shdTHBulk, Bag Packaging | Bourns 5900-390-RC RoHS: Compliant Min Qty: 864 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1600 / $1.3600 | RFQ | |
Onlinecomponents.com | High Current RF Choke Bobbin Core 39uH 10% 1KHz Ferrite 3.3A 39mOhm DCR AXL RoHS: Compliant | 0 |
|
$1.1300 / $1.6400 | Buy Now | ||
Master Electronics | High Current RF Choke Bobbin Core 39uH 10% 1KHz Ferrite 3.3A 39mOhm DCR AXL RoHS: Compliant | 0 |
|
$1.1300 / $1.6400 | Buy Now |
CAD Models for 5900-390-RC by Bourns Inc
Part Data Attributes for 5900-390-RC by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
15 Weeks
|
Construction
|
Bobbin Core
|
Core Material
|
Ferrite
|
DC Resistance
|
0.039 Ω
|
Inductance-Nom (L)
|
39 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.7976 mm
|
Lead Length
|
28.448 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
11.5062 mm
|
Package Length
|
22.86 mm
|
Package Style
|
Axial
|
Rated Current-Max
|
3.3 A
|
Self Resonance Frequency
|
7.5 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|