-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M8321-ND
|
DigiKey | FIXED IND 47UH 3.1A 45 MOHM TH Min Qty: 1 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.2024 / $2.4900 | Buy Now |
DISTI #
5900-470-RC
|
Avnet Americas | Power Inductor, 47 uH, 3.1 A, 45 Milliohm, ± 10% - Trays (Alt: 5900-470-RC) RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
542-5900-470-RC
|
Mouser Electronics | Power Inductors - Leaded 47uH 10% RoHS: Compliant | 164 |
|
$1.1800 / $2.3500 | Buy Now |
DISTI #
70154643
|
RS | Choke, Axial High Current,47uH,10%,0.035 Ohm Max DCR,2500Vrms | Bourns 5900-470-RC RoHS: Compliant Min Qty: 864 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 / $2.3700 | RFQ |
|
Onlinecomponents.com | High Current RF Choke - Bobbin Core - 47uH - 1KHz - Ferrite Core - 3.1A - 45mOhm. RoHS: Compliant | 0 |
|
$1.1300 / $1.6400 | Buy Now |
|
Quest Components | 233 |
|
$2.0350 / $3.3000 | Buy Now | |
DISTI #
5900-470-RC
|
TTI | Power Inductors - Leaded 47uH 10% pbFree: Pb-Free Min Qty: 864 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.1000 | Buy Now |
DISTI #
5900-470-RC
|
Avnet Americas | Power Inductor, 47 uH, 3.1 A, 45 Milliohm, ± 10% - Trays (Alt: 5900-470-RC) RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
5900-470-RC
|
TME | Inductor: axial, THT, 47uH, 4A, 35mΩ, Ø11.5x22.86mm, ±10% Min Qty: 1 | 10 |
|
$4.7000 / $5.4200 | Buy Now |
DISTI #
5900-470-RC
|
Avnet Americas | Power Inductor, 47 uH, 3.1 A, 45 Milliohm, ± 10% - Trays (Alt: 5900-470-RC) RoHS: Compliant Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5900-470-RC
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
5900-470-RC
Bourns Inc
General Purpose Inductor, 47uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Bobbin Core | |
Core Material | Ferrite | |
DC Resistance | 0.045 Ω | |
Inductance-Nom (L) | 47 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.7976 mm | |
Lead Length | 28.448 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 11.5062 mm | |
Package Length | 22.86 mm | |
Package Style | Axial | |
Rated Current-Max | 3.1 A | |
Self Resonance Frequency | 6.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 10% |