Part Details for 5900 by ebm-papst
Overview of 5900 by ebm-papst
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9878
|
Newark | Axial Fan, 127Mm, 115Vac, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:127Mm, External Depth:38Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:121.2Cfm, Noise Rating:46Dba, Power Rating:17W, Current Rating:- Rohs Compliant: Yes |Ebm-Papst 5900 (Alternate Part Number: 5060460470046 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$45.5400 / $52.5400 | Buy Now |
DISTI #
381-3272-ND
|
DigiKey | FAN AXIAL 127X38MM 115VAC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9 In Stock |
|
$57.9500 | Buy Now |
DISTI #
70104838
|
RS | AC Fan, 115V, 127x127x 38mm, 121.2CFM, 17W, 46dBA, Terminals | ebm-papst 5900 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 33 |
|
$46.3600 / $57.9500 | Buy Now |
|
Onlinecomponents.com | AC Fan Axial Sintec-Sleeve Bearing 115V 121.3CFM 46dB 127 X 127 X 38mm RoHS: Compliant |
45 Partner Stock 11 Factory Stock |
|
$46.8300 / $58.8100 | Buy Now |
|
Master Electronics | AC Fan Axial Sintec-Sleeve Bearing 115V 121.3CFM 46dB 127 X 127 X 38mm RoHS: Compliant |
45 Partner Stock 11 Factory Stock |
|
$46.8300 / $58.8100 | Buy Now |
|
Neutron USA | AC Fans 127 x 38mm 115VAC Sintec 121.2 CFM | 50 |
|
$151.8600 | Buy Now |
Part Details for 5900
5900 CAD Models
5900 Part Data Attributes
|
5900
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
5900
ebm-papst
AC Fan,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Reach Compliance Code | compliant | |
Additional Feature | APPROVAL: UL; VDE | |
Airflow | 121.24 CFM | |
Approvals | CE; CSA | |
Bearing Type | SLEEVE | |
Body Material | GLASS FILLED POLYAMIDE | |
Construction | AXIAL | |
Height | 127 mm | |
Length | 127 mm | |
Life Expectancy | 30000 h | |
Noise | 46 dB | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Rated Power | 17 W | |
Rated Voltage | 115 V | |
Speed | 3050 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 570 g | |
Width | 38 mm |