Part Details for 590022-000 by TE Connectivity
Overview of 590022-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157259-00221LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle Vertical SMT Top Mount Dual Row 24Pin 30u\\ gold |
Price & Stock for 590022-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2656
|
Newark | Wire Labels&markers Std09Y-S |Raychem Te Connectivity 590022-000 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 2100 |
|
$0.0570 / $0.0760 | Buy Now |
DISTI #
590022-000
|
Avnet Americas | Cable Accessories Wire Marker Yellow Box - Bag (Alt: 590022-000) RoHS: Compliant Min Qty: 14100 Package Multiple: 300 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.0358 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14100 Package Multiple: 300 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.0318 | Buy Now |
DISTI #
RYCSTD09Y-S
|
Heilind Electronics | 590022-000 | Americas - 0 in Stock |
|
$0.0286 / $0.0415 | Buy Now |
|
Onlinecomponents.com | STD09Y-S RoHS: Compliant |
2100 Partner Stock |
|
$0.0253 / $0.0529 | Buy Now |
DISTI #
590022000-TEC
|
TME | 590022-000 Min Qty: 900 | 74100 |
|
$0.0250 / $0.0436 | Buy Now |
DISTI #
RYCSTD09Y-S
|
Interstate Connecting Components | 590022-000 | 0 |
|
$0.0286 / $0.0415 | Buy Now |
DISTI #
C1S425201324997
|
Chip1Stop | Other wires/cables RoHS: Compliant | 74100 |
|
$0.0293 / $0.0475 | Buy Now |
DISTI #
C1S616500727091
|
Chip1Stop | Other wires/cables RoHS: Compliant | 2100 |
|
$0.0428 | Buy Now |
|
Master Electronics | STD09Y-S RoHS: Compliant |
2100 Partner Stock |
|
$0.0253 / $0.0529 | Buy Now |