There are no models available for this part yet.
Overview of 590127-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 590127-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
590127-000
|
Avnet Americas | Splice Terminal 12-16AWG - Bulk (Alt: 590127-000) RoHS: Not Compliant Min Qty: 90 Package Multiple: 30 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$41.2250 | Buy Now | |
DISTI #
RYCD-150-0095
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0095 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | D-150-0095 |
41 In Stock |
|
$44.4400 / $75.4900 | Buy Now | ||
DISTI #
590127000-TEC
|
TME | Tip: butt splice Min Qty: 1 | 8 |
|
$76.5822 / $101.1488 | Buy Now | |
DISTI #
RYCD-150-0095
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCD-150-0095 | 0 |
|
Buy Now | ||
DISTI #
590127-000
|
Avnet Abacus | (Alt: 590127-000) RoHS: Not Compliant Min Qty: 90 Package Multiple: 30 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S425201859873
|
Chip1Stop | Solder RoHS: Not Compliant | 8 |
|
$88.8000 | Buy Now | |
Master Electronics | D-150-0095 |
41 In Stock |
|
$44.4400 / $75.4900 | Buy Now |
CAD Models for 590127-000 by TE Connectivity
Part Data Attributes for 590127-000 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
WIRE TERMINAL
|
Wire Cross Section
|
0.14 mm2
|
Wire Gauge
|
26 AWG
|