Part Details for 59059-11-04PE by TE Connectivity
Overview of 59059-11-04PE by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N3004P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 25A 93Mohm To-3P | |
74AC04P-E | Renesas Electronics Corporation | HD74AC Series | |
74LS04P-E | Renesas Electronics Corporation | HD74LS Series |
Price & Stock for 59059-11-04PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59059-11-04PE-ND
|
DigiKey | PLUG ASSY Min Qty: 34 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.0615 | Buy Now |
DISTI #
59059-11-04PE
|
Avnet Americas | - Bulk (Alt: 59059-11-04PE) RoHS: Not Compliant Min Qty: 34 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-59059-11-04PE
|
Mouser Electronics | Automotive Connectors PLUG ASSY RoHS: Not Compliant | 0 |
|
$46.1400 / $47.0500 | Order Now |