-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, Cylindrical, HERMETICALLY SEALED PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4565
|
Newark | Magnetic Sensor, Sensing Range Max:20.32Mm, Sensor Mounting:Cable, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Supply Current:500Ma, Product Range:59065 Series, Carry Current:1.2A, Contact Rating:10W Rohs Compliant: Yes |Littelfuse 59065-010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.3900 / $4.4500 | Buy Now |
DISTI #
79AK1118
|
Newark | Proximity Sensor, Spst-No, 0.5A, 200Vdc Rohs Compliant: Yes |Littelfuse 59065-010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 127 |
|
$2.3900 / $4.4500 | Buy Now |
DISTI #
59065-010-ND
|
DigiKey | SENSOR REED SW SPST-NO W LEADS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
785 In Stock |
|
$2.3494 / $4.3700 | Buy Now |
DISTI #
934-59065-010
|
Mouser Electronics | Proximity Sensors PROX SEN THREAD BARREL SPST-NO RoHS: Compliant | 3163 |
|
$2.5800 / $4.3600 | Buy Now |
DISTI #
72244576
|
RS | Sensor, Proximity, Magnetic, Threaded Barrel, SPST-NO, Wire Leads | Littelfuse 59065-010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 63 |
|
$3.9300 / $4.3700 | Buy Now |
|
Future Electronics | 59065 Series 100 mm Cable Magnetic Operated Threaded Barrel Sensor (No Actuator) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$2.5000 / $2.8900 | Buy Now |
|
Future Electronics | 59065 Series 100 mm Cable Magnetic Operated Threaded Barrel Sensor (No Actuator) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Container: Box | 0Box |
|
$2.5000 / $2.8900 | Buy Now |
DISTI #
59065-010
|
TTI | Proximity Sensors PROX SEN THREAD BARREL SPST-NO RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 2110 In Stock |
|
$2.5500 / $3.9600 | Buy Now |
DISTI #
59065-010
|
TME | Reed switch, Range: 8.4mm, Pswitch: 10W, Ø8x38.1mm, 0.5A, max.200V Min Qty: 1 | 0 |
|
$2.4800 / $3.2400 | RFQ |
DISTI #
4209279
|
Farnell | PROXIMITY SENSOR, SPST-NO, 0.5A, 200VDC RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 127 |
|
$2.3006 / $3.8839 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59065-010
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59065-010
Littelfuse Inc
Photoelectric Sensor, Cylindrical, HERMETICALLY SEALED PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HERMETICALLY SEALED PACKAGE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LITTELFUSE | |
Body Height | 38.1 mm | |
JESD-609 Code | e3 | |
Operating Current-Max | 500 mA | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Terminal Finish | MATTE TIN |