Part Details for 5907 by Amecon Magnetics
Overview of 5907 by Amecon Magnetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5907
5907 CAD Models
5907 Part Data Attributes
|
5907
Amecon Magnetics
Buy Now
Datasheet
|
Compare Parts:
5907
Amecon Magnetics
Power Transformer, 80VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMECON INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Number of Secondary Winding | 1 | |
Output Current 1 | 2.22 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 80 VA |