Part Details for 59085-030 by Littelfuse Inc
Overview of 59085-030 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 59085-030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M4571
|
Newark | Proximity Sensor, Sensing Range Max:6.35Mm, Sensor Mounting:Panel Mount, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Supply Current:250Ma, Product Range:59085 Series, Carry Current:1.5A, Contact Rating:5W Rohs Compliant: Yes |Littelfuse 59085-030 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1700 | Buy Now |
DISTI #
59085-030-ND
|
DigiKey | SENSOR REED SW SPDT WIRE LEADS Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
342 In Stock |
|
$5.1349 / $8.7600 | Buy Now |
DISTI #
934-59085-030
|
Mouser Electronics | Proximity Sensors 59085 030 PROX SENSOR RoHS: Compliant | 538 |
|
$5.1100 / $8.7600 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
DISTI #
1383361
|
Farnell | Proximity Sensor RoHS: Compliant Min Qty: 500 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$5.9315 | Buy Now |
|
Ozdisan Elektronik | SENSOR REED SW SPDT WIRE LEADS | 0 |
|
$9.3481 / $10.2829 | RFQ |