Part Details for 590DB155M520DG by Skyworks Solutions Inc
Results Overview of 590DB155M520DG by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
590DB155M520DG Information
590DB155M520DG by Skyworks Solutions Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 590DB155M520DG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
590DB155M520DG
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 590DB155M520DG
590DB155M520DG CAD Models
590DB155M520DG Part Data Attributes
|
|
590DB155M520DG
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
590DB155M520DG
Skyworks Solutions Inc
CML Output Clock Oscillator, 155.52MHz Nom,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Tri-State; Enable/Disable Function; Complementary Output; Tape | |
| Fall Time-Max | 0.35 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 25% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 155.52 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cml | |
| Output Load | 100 Ohm | |
| Package Body Material | Metal | |
| Physical Dimension | 7.0mm X 5.0mm X 1.8mm | |
| Rise Time-Max | 0.35 Ns | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.97 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Gold Over Nickel |
Alternate Parts for 590DB155M520DG
This table gives cross-reference parts and alternative options found for 590DB155M520DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 590DB155M520DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AX7MAF1-155.5200C | Abracon Corporation | Check for Price | XTAL OSC XO 155.5200MHZ CML SMD | 590DB155M520DG vs AX7MAF1-155.5200C |
| 591DB155M520DGR | Skyworks Solutions Inc | Check for Price | CML Output Clock Oscillator, 155.52MHz Nom, | 590DB155M520DG vs 591DB155M520DGR |