Part Details for 5910_SMA-50-005/19-_NE by HUBER+SUHNER
Overview of 5910_SMA-50-005/19-_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5910_SMA-50-005/19-_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2218
|
Newark | Rf Attenuator, Sma Plug-Jack, 10Db Rohs Compliant: Yes |Huber+Suhner 5910_SMA-50-005/19-_NE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$139.2800 / $168.0500 | Buy Now |
DISTI #
3628-5910_SMA-50-005/19-_NE-ND
|
DigiKey | 5910_SMA-50-005/19-_NE Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.9400 | Buy Now |
DISTI #
455-5910SMA5000519NE
|
Mouser Electronics | Attenuators - Interconnects SMA plug(m) to SMA jack(f), 10dB, 5W RoHS: Compliant | 1 |
|
$136.3900 / $159.9000 | Buy Now |
|
Onlinecomponents.com | Coaxial Fixed Attenuator, 50 Ohm, 10 dB, SMA | 0 |
|
$108.9500 / $153.1000 | Buy Now |
Part Details for 5910_SMA-50-005/19-_NE
5910_SMA-50-005/19-_NE CAD Models
5910_SMA-50-005/19-_NE Part Data Attributes:
|
5910_SMA-50-005/19-_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
5910_SMA-50-005/19-_NE
HUBER+SUHNER
Fixed Attenuator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Date Of Intro | 2019-01-11 | |
Samacsys Manufacturer | HUBER & SUHNER | |
RF/Microwave Device Type | FIXED ATTENUATOR |