Part Details for 5910PL-05W-B50-L00 by NMB Technologies Corporation
Overview of 5910PL-05W-B50-L00 by NMB Technologies Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 5910PL-05W-B50-L00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12865-ND
|
DigiKey | FAN AXIAL 172X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
3 In Stock |
|
$71.7200 | Buy Now |
Part Details for 5910PL-05W-B50-L00
5910PL-05W-B50-L00 CAD Models
5910PL-05W-B50-L00 Part Data Attributes
|
5910PL-05W-B50-L00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
5910PL-05W-B50-L00
NMB Technologies Corporation
FAN DC AXIAL 24V 150X172X25 4000
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 250 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Diameter | 172 mm | |
Noise | 62.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 16.51 mmH2O | |
Rated Current | 1 A | |
Rated Power | 24 W | |
Rated Voltage | 24 V | |
Speed | 3500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 510.3 g | |
Width | 25.4 mm |