Part Details for 591202B04000G by BOYD Laconia
Overview of 591202B04000G by BOYD Laconia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 591202B04000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
591202B04000G-ND
|
DigiKey | HEATSINK TO-220 CLIP-ON/TAB Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3538 In Stock |
|
$0.5194 / $0.8400 | Buy Now |
DISTI #
532-591202B04000
|
Mouser Electronics | Heat Sinks Plug-In Heat Sink, TO220, 4 Clips, Vertical Tab, 26.8 C/W, 1.75mm Hole RoHS: Compliant | 0 |
|
$0.5630 | Order Now |
|
Future Electronics | TO-220 Package 26.8 C/W Thermal Resistance Plug in Style Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$3.0000 / $3.4500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9000 / $7.9500 | Buy Now |
|
Bristol Electronics | 1600 |
|
RFQ | ||
|
Quest Components | 1280 |
|
$0.5600 / $1.4000 | Buy Now | |
DISTI #
000000000001627348
|
Sager | Heat Sinks Plug-In Heat Sink, TO220, 4 Clips, Vertical Tab, 26.8 C/W, 1.75mm Hole Min Qty: 4000 | 0 |
|
$3.0600 | Buy Now |
Part Details for 591202B04000G
591202B04000G CAD Models
591202B04000G Part Data Attributes
|
591202B04000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
591202B04000G
BOYD Laconia
Heat Sink, 26.8ohm, Spring, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | SPRING | |
Finish | ANODIZED | |
Height | 15.24 mm | |
Length | 14.48 mm | |
Thermal Resistance | 26.8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 12.7 mm |