Part Details for 59145-040 by Littelfuse Inc
Overview of 59145-040 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 59145-040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH3619
|
Newark | Reed Sensor, 5.71Mm, 1Nc, Adhes/Flange, Sensing Range Max:5.71Mm, Sensor Mounting:Flange, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Supply Current:-, Product Range:59145 Series Rohs Compliant: Yes |Littelfuse 59145-040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 141 |
|
$2.7100 / $3.4100 | Buy Now |
DISTI #
HE627-ND
|
DigiKey | SENSOR REED SW SPST-NC W LEADS Min Qty: 1 Lead time: 15 Weeks Container: Box |
2746 In Stock |
|
$2.6627 / $4.9500 | Buy Now |
DISTI #
934-59145-040
|
Mouser Electronics | Proximity Sensors PROXIMITY SENSOR FLANGE MOUNT RoHS: Compliant | 840 |
|
$2.9200 / $4.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$2.6600 | Buy Now |
DISTI #
59145-040
|
TTI | Proximity Sensors PROXIMITY SENSOR FLANGE MOUNT RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box |
Americas - 200 In Stock |
|
$2.6600 / $3.6800 | Buy Now |
DISTI #
59145-040
|
TME | Reed switch, Range: 11mm, Pswitch: 5W, 28.57x19.05x6.35mm, 0.25A Min Qty: 1 | 0 |
|
$5.5200 / $5.8300 | RFQ |
|
Ozdisan Elektronik | SENSOR REED SW SPST-NC W LEADS | 0 |
|
$4.8476 / $5.3324 | RFQ |
Part Details for 59145-040
59145-040 CAD Models
59145-040 Part Data Attributes
|
59145-040
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59145-040
Littelfuse Inc
Analog Circuit,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 19.05 mm | |
Body Height | 6.35 mm | |
Body Length or Diameter | 28.57 mm | |
Mounting Feature | FLANGE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | NO | |
Termination Type | CABLE |