Part Details for 5915-BK by Anderson Power Products
Overview of 5915-BK by Anderson Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5915-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2243-5915-BK-ND
|
DigiKey | TERM BLADE NON-GEND 10-12AWG SIL Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
9331 In Stock |
|
$0.9233 / $1.7800 | Buy Now |
DISTI #
879-5915-BK
|
Mouser Electronics | Heavy Duty Power Connectors PP75 #10-12 AWG CONTACT - BULK RoHS: Compliant | 9250 |
|
$0.8480 / $1.6700 | Buy Now |
DISTI #
70162090
|
RS | Connector Power Heavy Duty PP75 #10-12 AWG CONTACT - BULK, Powerpole PP75 Series | Anderson Power Products 5915-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 13967 |
|
$1.3600 / $1.8200 | Buy Now |
|
Onlinecomponents.com | PP75-CNT-#10-12 AWG-B00387P1 RoHS: Compliant |
43273 In Stock |
|
$0.7040 / $1.4850 | Buy Now |
|
Quest Components | 80 |
|
$1.6245 / $2.9536 | Buy Now | |
|
Quest Components | 53 |
|
$1.6245 / $2.9536 | Buy Now | |
DISTI #
5915-BK
|
TME | Contact, hermaphrodite, silver plated, 3.3÷5.3mm2, 12AWG÷10AWG Min Qty: 1 | 75 |
|
$1.3100 / $1.7300 | Buy Now |
|
Master Electronics | PP75-CNT-#10-12 AWG-B00387P1 RoHS: Compliant |
43273 In Stock |
|
$0.7040 / $1.4850 | Buy Now |
Part Details for 5915-BK
5915-BK CAD Models
5915-BK Part Data Attributes
|
5915-BK
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
5915-BK
Anderson Power Products
Connector Accessory, Contact, Copper Alloy, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Additional Feature | STANDARD: IEC 60529 | |
Approvals | CSA; CUL; UL | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 120 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Size-Max | 10 AWG | |
Wire Size-Min | 12 AWG |