Part Details for 5915PC-23T-B30-A00 by NMB Technologies Corporation
Overview of 5915PC-23T-B30-A00 by NMB Technologies Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 5915PC-23T-B30-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9940
|
Newark | Axial Fan, 172Mm, 230Vac, 190Ma, Nominal Rated Voltage Ac:230V, Fan Frame Type:Rectangular With Rounded Ends, Fan Frame Size:172Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:212Cfm, Noise Rating:56Dba Rohs Compliant: Yes |Nmb Technologies 5915PC-23T-B30-A00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1486 |
|
$39.8000 / $47.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 15 | 0 |
|
$35.3600 | Buy Now |
|
Onlinecomponents.com | AC Fan Ball Bearing 230V 0.18A/0.19A 35W 50Hz/60Hz 2700RPM/3200RPM 176.5CFM/212CFM 52dB/56dB Flange Mount | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000043005
|
Sager | AC Fans AC Axial Fan, 150x172x38mm, 220VAC, Ball Bearing Min Qty: 1 | 9496 |
|
$36.6300 / $48.2500 | Buy Now |
DISTI #
1012742
|
element14 Asia-Pacific | Fan, 150mm 230vac RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$43.7186 / $55.5728 | Buy Now |
DISTI #
1012742
|
Farnell | FAN, 150X172X38MM, 230VAC, 212CFM, 56DB RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Each | 0 |
|
$34.5662 / $45.6375 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan, 150x172x38mm, 220VAC, Ball Bearing | 50 |
|
$196.2200 | Buy Now |
Part Details for 5915PC-23T-B30-A00
5915PC-23T-B30-A00 CAD Models
5915PC-23T-B30-A00 Part Data Attributes:
|
5915PC-23T-B30-A00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
5915PC-23T-B30-A00
NMB Technologies Corporation
AC Fan, Axial Construction, 0.19A, 230V, 35W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 212 CFM | |
Bearing Type | BALL | |
Body Material | ALUMINIUM | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 172 mm | |
Life Expectancy | 50000 h | |
Noise | 56 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 21.97 mmH2O | |
Rated Current | 0.19 A | |
Rated Power | 35 W | |
Rated Voltage | 230 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 800 g | |
Width | 150 mm |