Part Details for 5916G7-BK by Anderson Power Products
Overview of 5916G7-BK by Anderson Power Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 5916G7-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2243-5916G7-BK-ND
|
DigiKey | CONN HSG 1POS RED Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
871 In Stock |
|
$1.2788 / $2.6000 | Buy Now |
DISTI #
879-5916G7-BK
|
Mouser Electronics | Heavy Duty Power Connectors PP75 HOUSING ONLY RED - BULK RoHS: Compliant | 27114 |
|
$1.3900 / $2.4000 | Buy Now |
DISTI #
70162079
|
RS | Connector Power Heavy Duty PP75 HOUSINGONLY RED - BULK, Powerpole PP75 Series | Anderson Power Products 5916G7-BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8558 |
|
$1.9900 / $2.6500 | Buy Now |
|
Onlinecomponents.com | PP75-HSG W/SPG-RED RoHS: Compliant |
13056 In Stock |
|
$1.2300 / $2.1200 | Buy Now |
|
Bristol Electronics | 19 |
|
RFQ | ||
DISTI #
5916G7-BK
|
TME | Plug, DC supply, Powerpole®,PP75, hermaphrodite, w/o contacts Min Qty: 1 | 0 |
|
$2.7900 / $3.6700 | RFQ |
DISTI #
000000000002398759
|
Sager | Heavy Duty Power Connectors PP75 HOUSING ONLY RED - BULK Min Qty: 1 | 10751 |
|
$1.6800 / $2.3400 | Buy Now |
|
Master Electronics | PP75-HSG W/SPG-RED RoHS: Compliant |
13056 In Stock |
|
$1.2300 / $2.1200 | Buy Now |
Part Details for 5916G7-BK
5916G7-BK CAD Models
5916G7-BK Part Data Attributes
|
5916G7-BK
Anderson Power Products
Buy Now
Datasheet
|
Compare Parts:
5916G7-BK
Anderson Power Products
Connector Accessory, Housing, Polycarbonate, ROHS AND REACH COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANDERSON POWER PRODUCTS | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Anderson Power Products | |
Approvals | CSA; CUL; UL | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYCARBONATE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 600 V | |
Wire Size-Max | 6 AWG |