-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Photoelectric Sensor, Rectangular, Surface Mount, HERMETICALLY SEALED PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K7542
|
Newark | Proximity Sensor, Sensing Range Max:7.5Mm, Sensor Mounting:Smd, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Supply Current:500Ma, Product Range:59170 Series, Carry Current:0.8A, Contact Rating:10 W Rohs Compliant: Yes |Littelfuse 59170-1-S-00-D Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5460 / $0.7100 | Buy Now |
DISTI #
31AC2747
|
Newark | Reed Switch, Spst-No, 6.5Mm, 10W, Sensing Range Max:6.5Mm, Sensor Mounting:Smd, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Supply Current:500Ma, Product Range:59170 Series, Svhc:No Svhc (12-Jan-201 Rohs Compliant: Yes |Littelfuse 59170-1-S-00-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2026 |
|
$0.8250 / $1.0600 | Buy Now |
DISTI #
HE549CT-ND
|
DigiKey | SWITCH REED SPST-NO 350MA 140V Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22835 In Stock |
|
$0.4989 / $1.0400 | Buy Now |
DISTI #
934-59170-1-S-00-D
|
Mouser Electronics | Magnetic / Reed Switches SUB-MIN OVERMOLD REED SWT GULL RoHS: Compliant | 10629 |
|
$0.5430 / $1.0100 | Buy Now |
DISTI #
72244587
|
RS | Overmolded Reed Switch, 59170 Series, SPST-NO, 10W, Gull Wing | Littelfuse 59170-1-S-00-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1500 |
|
$0.7800 / $1.0400 | Buy Now |
|
Future Electronics | 59170 Series 10 Watts 200 V 0.5 Ω Moulded MDSR Normally Open Proximity Sensor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5200 / $0.5600 | Buy Now |
|
Future Electronics | 59170 Series 10 Watts 200 V 0.5 Ω Moulded MDSR Normally Open Proximity Sensor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.5200 / $0.5600 | Buy Now |
|
Future Electronics | 59170 Series 10 Watts 200 V 0.5 Ω Moulded MDSR Normally Open Proximity Sensor RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.4850 / $0.5200 | Buy Now |
|
Bristol Electronics | 75 |
|
RFQ | ||
DISTI #
59170-1-S-00-D
|
TTI | Magnetic / Reed Switches SUB-MIN OVERMOLD REED SWT GULL RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.6050 / $0.6170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
59170-1-S-00-D
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
59170-1-S-00-D
Littelfuse Inc
Photoelectric Sensor, Rectangular, Surface Mount, HERMETICALLY SEALED PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | LITTELFUSE | |
Body Breadth | 2.29 mm | |
Body Height | 2.29 mm | |
Body Length or Diameter | 11.43 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | RECTANGULAR | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |