Part Details for 5917738-4 by TE Connectivity
Overview of 5917738-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5917738-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R3425
|
Newark | Champ 050 Fms Rec Hdr Assy 26P |Amp Te Connectivity 5917738-4 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.8600 | Buy Now |
DISTI #
A115537-ND
|
DigiKey | CONN RCPT 26POS R/A SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Tray |
2242 In Stock |
|
$5.3844 / $7.6900 | Buy Now |
DISTI #
5917738-4
|
Avnet Americas | Conn SCSI RCP 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port - Bulk (Alt: 5917738-4) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$5.3413 / $6.0305 | Buy Now |
DISTI #
571-5917738-4
|
Mouser Electronics | I/O Connectors CHAMP REC HDR ASSY 050 FMS 26P RoHS: Compliant | 0 |
|
$6.1600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2400 Package Multiple: 1200 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$5.0700 | Buy Now |
DISTI #
AMP5917738-4
|
Heilind Electronics | CHAMP 050 FMS REC HDR ASSY 26P | Americas - 0 in Stock |
|
$6.3346 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
AMP5917738-4
|
Interstate Connecting Components | CHAMP 050 FMS REC HDR ASSY 26P | 0 |
|
$6.3346 | Buy Now |
DISTI #
000000000001654707
|
Sager | I/O Connectors CHAMP REC HDR ASSY 050 FMS 26P Min Qty: 120 | 0 |
|
$7.1800 | Buy Now |
DISTI #
5917738-4
|
Avnet Abacus | Conn SCSI RCP 26 POS 1.27mm Solder RA Thru-Hole 26 Terminal 1 Port (Alt: 5917738-4) RoHS: Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 5917738-4
5917738-4 CAD Models
5917738-4 Part Data Attributes
|
5917738-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5917738-4
TE Connectivity
CHAMP 050 FMS REC HDR ASSY 26P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.382 inch | |
Body Depth | 0.458 inch | |
Body Length | 1.463 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.905 mm | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |