There are no models available for this part yet.
Overview of 5917738-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 5917738-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19R3426
|
Newark | Champ 050 Fms Rec Hdr Asy 36P |Amp Te Connectivity 5917738-5 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5900 | Buy Now | |
DISTI #
5917738-5
|
Avnet Americas | Conn SCSI RCP 36 POS 1.27mm Solder RA Thru-Hole 36 Terminal 1 Port - Bulk (Alt: 5917738-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bulk | 0 |
|
$5.0944 / $5.7518 | Buy Now | |
DISTI #
571-5917738-5
|
Mouser Electronics | I/O Connectors CHAMP 050 FMS REC HDR ASY 36P RoHS: Compliant | 0 |
|
$5.8700 | Order Now | |
DISTI #
73776802
|
RS | CHAMP 050 FMS REC HDR ASY 36P, PCB D-Sub Connectors | TE Connectivity 5917738-5 Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9900 | RFQ | |
Future Electronics | 36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks Container: Box | 0Box |
|
$5.6400 | Buy Now | ||
DISTI #
AMP5917738-5
|
Heilind Electronics | CHAMP 050 FMS REC HDR ASY 36P | Americas - 0 in Stock |
|
$6.0417 | Buy Now | |
DISTI #
AMP5917738-5
|
Interstate Connecting Components | CHAMP 050 FMS REC HDR ASY 36P | 0 |
|
$6.0417 | Buy Now | |
DISTI #
000000000001654708
|
Sager | I/O Connectors CHAMP 050 FMS REC HDR ASY 36P Min Qty: 100 | 0 |
|
$6.8500 | Buy Now | |
DISTI #
5917738-5
|
Avnet Abacus | Conn SCSI RCP 36 POS 1.27mm Solder RA Thru-Hole 36 Terminal 1 Port (Alt: 5917738-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
5917738-5
|
Avnet Abacus | Conn SCSI RCP 36 POS 1.27mm Solder RA Thru-Hole 36 Terminal 1 Port (Alt: 5917738-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 5917738-5 by TE Connectivity
Part Data Attributes for 5917738-5 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Board Mounting Option
|
BOARD LOCK
|
Body Breadth
|
0.382 inch
|
Body Depth
|
0.458 inch
|
Body Length
|
1.713 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RECTANGULAR CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.075 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
PANEL
|
Number Of PCB Rows
|
4
|
Number of Ports
|
1
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
1.905 mm
|
Panel Mount
|
NO
|
Shell Finish
|
NICKEL
|
Shell Material
|
STEEL
|
Terminal Length
|
0.122 inch
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
36
|
Related Parts for 5917738-5
-
1722011Terminals and Terminal Blocks
-
1-2013519-0Headers and Edge Type Connectors
-
12065C104KAT2AFixed Capacitors
-
RC2512FK-0710KLFixed Resistors
-
10090926-P264VLFD Type Connectors
-
J0G-0003NLTelecom and Datacom Connectors
-
ISO7220MDROther Analog ICs
-
LMC662AIMOperational Amplifiers
-
LT3032IDELinear Regulator ICs