Part Details for 5918 by Anderson Power Products
Overview of 5918 by Anderson Power Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B3460
|
Newark | Bushing, 6354 Contact, 2/0 To 1/0, Accessory Type:Reducing Bushing, For Use With:907 & 6354 Contacts, Product Range:Sb® Series, Series:Sb350, Sbe320, Sbx350 Rohs Compliant: Yes |Anderson Power Products 5918 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$3.1600 / $4.4300 | Buy Now |
DISTI #
2243-5918-ND
|
DigiKey | SLEEVE 2/0-1/0 CABLE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
86 In Stock |
|
$3.0624 / $5.6700 | Buy Now |
DISTI #
879-5918
|
Mouser Electronics | Heavy Duty Power Connectors BUSHING 36557 TO 36526 AWG RoHS: Compliant | 324 |
|
$3.0600 / $4.6000 | Buy Now |
DISTI #
70162022
|
RS | Bushing for use with 901 contacts 2/0 to 1/0 AWG | Anderson Power Products 5918 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 62 |
|
$4.3700 / $5.6700 | Buy Now |
|
Onlinecomponents.com | Bushing for use with 901 contacts 2/0 to 1/0 AWG | Anderson Power Products 5918 RoHS: Compliant |
114 In Stock |
|
$2.1900 / $4.1100 | Buy Now |
DISTI #
5918
|
TME | Accessories: sleeve, SB® 350 Min Qty: 1 | 0 |
|
$4.9800 / $6.5500 | RFQ |
DISTI #
000000000002367875
|
Sager | Heavy Duty Power Connectors BUSHING 36557 TO 36526 AWG Min Qty: 100 | 0 |
|
$4.1000 / $4.5500 | Buy Now |
|
Master Electronics | Bushing for use with 901 contacts 2/0 to 1/0 AWG | Anderson Power Products 5918 RoHS: Compliant |
114 In Stock |
|
$2.1900 / $4.1100 | Buy Now |
Part Details for 5918
5918 CAD Models
5918 Part Data Attributes
|
5918
Anderson Power Products
Buy Now
|
Compare Parts:
5918
Anderson Power Products
|
Samacsys Manufacturer | Anderson Power Products |