Part Details for 5920_N-50-6/133_NE by HUBER+SUHNER
Overview of 5920_N-50-6/133_NE by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59202-T32-07A085LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 14 Positions. | |
59202-S28-08-047LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 16 Positions. | |
59202-T40-15-047LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 30 Positions. |
Price & Stock for 5920_N-50-6/133_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK2222
|
Newark | Rf Attenuator, N Plug-Jack, 20Db Rohs Compliant: Yes |Huber+Suhner 5920_N-50-6/133_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$177.1800 / $213.0000 | Buy Now |
DISTI #
3628-5920_N-50-6/133_NE-ND
|
DigiKey | RF ATTENUATO 20DB 50 N-TP IN-L M Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
1 In Stock |
|
$147.3466 / $166.1800 | Buy Now |
DISTI #
455-5920N-50-6/133NE
|
Mouser Electronics | Attenuators - Interconnects COAXIAL FIXED ATTENUATOR, 50 Ohm, 20 dB, N | 4 |
|
$147.3200 / $169.5100 | Buy Now |
|
Onlinecomponents.com | Coaxial Fixed Attenuator, 50 Ohm, 20 dB, N RoHS: Compliant | 0 |
|
$135.8100 / $156.7000 | Buy Now |