Part Details for 592502B00000G by BOYD Laconia
Overview of 592502B00000G by BOYD Laconia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 592502B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
592502B00000G-ND
|
DigiKey | BOARD LEVEL HEAT SINK Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for 592502B00000G
592502B00000G CAD Models
592502B00000G Part Data Attributes
|
592502B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
592502B00000G
BOYD Laconia
Heat Sink, 22ohm, Fin, Staggered, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | FIN | |
Fin Orientation | STAGGERED | |
Finish | ANODIZED | |
Height | 31.75 mm | |
Length | 22.23 mm | |
Thermal Resistance | 22 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 6.35 mm |
Alternate Parts for 592502B00000G
This table gives cross-reference parts and alternative options found for 592502B00000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 592502B00000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
592502B03402G | Heat Sink, 22ohm, Fin, Staggered, Aluminum, Anodized, ROHS COMPLIANT | Boyd Corporation | 592502B00000G vs 592502B03402G |
592502B02800G | Heat Sink, 22ohm, Fin, Staggered, Aluminum, Anodized, ROHS COMPLIANT | Boyd Corporation | 592502B00000G vs 592502B02800G |
592502U03400G | Heat Sink, 22ohm, Fin, Staggered, ROHS COMPLIANT | Boyd Corporation | 592502B00000G vs 592502U03400G |