There are no models available for this part yet.
Overview of 5927 SL002 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5P49V5927B000NLGI | Renesas Electronics Corporation | VersaClock® 5 Low Power Programmable Clock Generator | |
5P49V5927A000NLGI | Renesas Electronics Corporation | VersaClock® 5 Low Power Programmable Clock Generator |
Price & Stock for 5927 SL002 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90R6459
|
Newark | Xtra-Guard 1 /500 Ft |Alpha Wire 5927 SL002 RoHS: Not Compliant Min Qty: 2 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,168.0100 | Buy Now | |
DISTI #
3937-5927SL002-ND
|
DigiKey | CABLE 3COND 28AWG SLATE SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$6,468.2700 | Buy Now | |
DISTI #
5927SL002-ND
|
DigiKey | CABLE 3COND 28AWG SLATE SHLD Min Qty: 1 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.7486 | Buy Now | |
DISTI #
602-5927-500-09
|
Mouser Electronics | Multi-Conductor Cables 28 AWG 3 Conductor 300V Foil PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,876.7200 | Order Now | |
DISTI #
73596241
|
RS | Multiconductor, 3C, 28AWG, Stranded, Foil, Slate PVC, Xtra-Guard 1 Series | Alpha Wire 5927 SL002 RoHS: Compliant Min Qty: 2 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,144.8800 | RFQ |