Part Details for 59275 by TE Connectivity
Overview of 59275 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 59275
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85W9740
|
Newark | Crimpers/Crimping Tools T-Hd Ht Pidg 26-20 Awg |Amp Te Connectivity 59275 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,890.4900 | Buy Now |
DISTI #
98F6846
|
Newark | Tools, Crimp, Crimp Tool Type:-, For Use With:Tyco Amp Pidg Terminals & Splices, Product Range:Te Connectivity/Amp 592, Crimp Size:26Awg To 20Awg Rohs Compliant: Na |Amp Te Connectivity 59275 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,890.4900 | Buy Now |
DISTI #
A27991-ND
|
DigiKey | TOOL HAND CRIMPER 20-26AWG SIDE Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,778.3500 | Buy Now |
DISTI #
59275
|
Avnet Americas | Premium Crimp Tooling Not Releasable, Not Adjustable Battery, Manual T Head Hand Tool - Bulk (Alt: 59275) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$3,153.0780 / $3,794.3820 | Buy Now |
DISTI #
571-59275
|
Mouser Electronics | Crimpers / Crimping Tools T-HD HT PIDG 26-20 AWG | 2 |
|
$3,740.8600 | Buy Now |
DISTI #
AMP59275
|
Heilind Electronics | T-HD HT, PIDG SH 26-20 | Americas - 3 in Stock |
|
$3,929.5588 | Buy Now |
|
Onlinecomponents.com | Hand Crimper Tool Splices and Terminals |
17 In Stock |
|
$3,613.2100 / $3,649.6200 | Buy Now |
DISTI #
59275
|
TTI | Crimpers / Crimping Tools T-HD HT PIDG 26-20 AWG Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$3,610.5000 / $3,682.8400 | Buy Now |
DISTI #
AMP59275
|
Interstate Connecting Components | T-HD HT, PIDG SH 26-20 | 1 |
|
$3,929.5588 | Buy Now |
DISTI #
TE Connectivity 59275
|
PEI Genesis | Tool And Machinery | 2 |
|
Buy Now |
Part Details for 59275
59275 CAD Models
59275 Part Data Attributes
|
59275
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
59275
TE Connectivity
T-HD HT, PIDG SH 26-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |