There are no models available for this part yet.
Overview of 593-323232-013F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M66013FP | Renesas Electronics Corporation | I/O Expander, SOP, / | |
UPD78F1013F1-BAK-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F1013F1(S)-BAK-A | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for 593-323232-013F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70082360
|
RS | LED CBI R/A TRI-LEVEL RY/RY/RY TRI-LEVEL PRISM - T/R | Dialight 593-323232-013F RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5000 / $2.9400 | RFQ |
CAD Models for 593-323232-013F by Dialight
Part Data Attributes for 593-323232-013F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Package Description
|
ROHS COMPLIANT PACKAGE-12
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Samacsys Manufacturer
|
Dialight
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
SUPER RED/YELLOW
|
Color@Wavelength
|
Orange/Yellow
|
Configuration
|
SEPARATE, 6 ELEMENTS
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2 V
|
Luminous Intensity-Min
|
0.006 cd
|
Luminous Intensity-Nom
|
45.0/70.0 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
3
|
Number of LEDs in Array
|
3
|
Number of Terminals
|
12
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED ARRAY
|
Overall Height
|
16.08 mm
|
Packing Method
|
TR, 13 INCH
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
YES
|
T-code
|
T-1
|
Terminal Pitch
|
2.95 mm
|
Viewing Angle
|
40 deg
|