Part Details for 593042 by Stannol GmbH
Overview of 593042 by Stannol GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 593042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M4358
|
Newark | Solder Wire, , 1.0Mm, 500G, Flux Type:Rosin, Solder Alloy:95.5, 3.8, 0.7 Sn, Ag, Cu, External Diameter - Metric:1Mm, External Diameter - Imperial:0.039", Melting Temperature:217°C, Weight - Metric:500G, Weight - Imperial:1.102Lb, Rohs Compliant: Yes |Stannol 593042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 43 |
|
$123.1700 / $145.1000 | Buy Now |
DISTI #
SN955HS10/1.0/0.5
|
TME | Tin, lead free, Sn95,5Ag3,8Cu0,7, 1mm, 0.5kg, reel, 217°C, HS10 Min Qty: 1 | 17 |
|
$75.4100 / $78.0100 | Buy Now |