There are no models available for this part yet.
Overview of 59354-8081 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59354-252FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
59354-052FSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | |
59354-152TSLF | Amphenol Communications Solutions | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch |
Price & Stock for 59354-8081 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
538-59354-8081
|
Mouser Electronics | Headers & Wire Housings 2.0 WtoB Crimp Rec Chn .1Au 24-30 RoHS: Compliant | 15603 |
|
$0.1160 / $0.3300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
264000 Partner Stock |
|
$0.1143 / $0.1254 | Buy Now | ||
DISTI #
593548081-MOL
|
TME | 59354-8081 Min Qty: 12000 | 264000 |
|
$0.2380 / $0.2772 | Buy Now | |
Chip 1 Exchange | INSTOCK | 358800 |
|
RFQ | |||
Master Electronics | RoHS: Compliant |
264000 Partner Stock |
|
$0.1143 / $0.1254 | Buy Now |
CAD Models for 59354-8081 by Molex
Part Data Attributes for 59354-8081 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Factory Lead Time
|
7 Weeks
|
Additional Feature
|
CONTACT FINISH: GOLD OVER NICKEL (79)
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.0551 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Design
|
CHAIN
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Finish Thickness
|
4
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
PHOSPHOR BRONZE
|
Mounting Style
|
STRAIGHT
|
Terminal Length
|
0.093 inch
|
Terminal Type
|
CRIMP
|
Used With
|
51090 PLUG HOUSING
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
30 AWG
|
Related Parts for 59354-8081
-
50212-8000Terminals and Terminal Blocks
-
51065-0500Headers and Edge Type Connectors
-
DF13-2630SCFA(04)Assembly Items
-
SUF4006Rectifier Diodes
-
USB-A-S-RA-TSMTTelecom and Datacom Connectors
-
LM358DR2GOperational Amplifiers
-
EMI1206R-600Data Line Filters
-
TC1270ANMVCTTRPower Management Circuits
-
ADC08B200CIVSAnalog to Digital Converters