Part Details for 593708000 by Molex
Overview of 593708000 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 593708000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61733750
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG Reel RoHS: Compliant Min Qty: 1924 Package Multiple: 1 Date Code: 2201 | Americas - 177061 |
|
$0.0342 / $0.0380 | Buy Now |
DISTI #
63441718
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG Reel RoHS: Compliant Min Qty: 1429 Package Multiple: 1 Date Code: 2201 | Americas - 166639 |
|
$0.0461 / $0.0512 | Buy Now |
DISTI #
77310803
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG Reel RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | Americas - 135000 |
|
$0.0379 / $0.0533 | Buy Now |
DISTI #
69688093
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG Reel RoHS: Compliant Min Qty: 2809 Package Multiple: 1 Date Code: 2313 | Americas - 93589 |
|
$0.0088 / $0.0111 | Buy Now |
DISTI #
75304598
|
Verical | Contact SKT Crimp ST Cable Mount 22-28AWG Reel RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | Americas - 45000 |
|
$0.0270 / $0.0330 | Buy Now |
|
Ameya Holding Limited | 540000 |
|
RFQ | ||
|
LCSC | - Housing Contact ROHS | 500 |
|
$0.0068 / $0.0077 | Buy Now |
Part Details for 593708000
593708000 CAD Models
593708000 Part Data Attributes:
|
593708000
Molex
Buy Now
Datasheet
|
Compare Parts:
593708000
Molex
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.059 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | SQUARE PIN-SOCKET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.112 inch | |
Terminal Type | CRIMP | |
Used With | 51216 SERIES | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |