-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0585
|
Newark | Cap, 4.7Uf, 25V, Tant, Case B Rohs Compliant: Yes |Vishay 593D475X9025B2TE3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4100 |
|
$0.3880 / $0.8840 | Buy Now |
DISTI #
01N2090
|
Newark | Capacitor,4.7Uf,25Vdc,10-% Tol,10+% Tol |Vishay 593D475X9025B2TE3 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2970 / $0.3570 | Buy Now |
DISTI #
593D475X9025B2TE3
|
Avnet Americas | 593D475X9025B2Te3 - Tape and Reel (Alt: 593D475X9025B2TE3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3187 | Buy Now |
DISTI #
74-593D475X9025B2TE3
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4.7uF 25volt 10% B Case Molded RoHS: Compliant | 13727 |
|
$0.2330 / $0.8600 | Buy Now |
|
Future Electronics | 4.7 µf 25 V 1411 (3528 Metric) 1.5Ohm Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 6000Reel |
|
$0.3500 / $0.3650 | Buy Now |
|
Future Electronics | 4.7 µf 25 V 1411 (3528 Metric) 1.5Ohm Molded Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.3500 / $0.3650 | Buy Now |
DISTI #
593D475X9025B2TE3
|
TME | Capacitor: tantalum, low ESR, 4.7uF, 25VDC, SMD, B, 1411, ±10%, 1.5Ω Min Qty: 1 | 1308 |
|
$0.2110 / $0.6350 | Buy Now |
DISTI #
593D475X9025B2TE3
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 25 V, � 10%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: 593D475X9025B2TE3) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
593D475X9025B2TE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
593D475X9025B2TE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1411, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0012 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 96 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for 593D475X9025B2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 593D475X9025B2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB475K025LEDD0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | 593D475X9025B2TE3 vs TBJB475K025LEDD0923 |
TBJB475K025LGSC0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | 593D475X9025B2TE3 vs TBJB475K025LGSC0745 |
T496B475K025CH621B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | 593D475X9025B2TE3 vs T496B475K025CH621B7280 |
T493B475K025BC63107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 593D475X9025B2TE3 vs T493B475K025BC63107640 |
T496B475K025CT651C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | KEMET Corporation | 593D475X9025B2TE3 vs T496B475K025CT651C7280 |
TBJB475K025CGLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | 593D475X9025B2TE3 vs TBJB475K025CGLB0H23 |
TBJB475K025CLDD0824 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | 593D475X9025B2TE3 vs TBJB475K025CLDD0824 |
TBJB475K025LGSB0823 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | 593D475X9025B2TE3 vs TBJB475K025LGSB0823 |
TBJB475K025JKLC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | 593D475X9025B2TE3 vs TBJB475K025JKLC0924 |
TBJB475K025CESZ0923 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 4.7uF, 1411, | Kyocera AVX Components | 593D475X9025B2TE3 vs TBJB475K025CESZ0923 |