Part Details for 594170-E by TE Connectivity
Overview of 594170-E by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594170-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-594170-E-ND
|
DigiKey | SPCNT HIAMP M 10A RA SLDR MD Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
9 In Stock |
|
$5.6000 / $9.4000 | Buy Now |
DISTI #
594170-E
|
Avnet Americas | Contact PIN Solder RA Through Hole Bag - Bulk (Alt: 594170-E) Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7756 / $5.7469 | Buy Now |
DISTI #
305-594170
|
Mouser Electronics | Hard Metric Connectors STVSKO H M 181 ABGE * * LP-1 * * MD * J 1 14317 SONDERKONTAKT RoHS: Compliant | 793 |
|
$5.5900 / $9.4000 | Buy Now |
DISTI #
V36:1790_07725830
|
Arrow Electronics | Contact PIN Solder RA Thru-Hole Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 2346 | Americas - 1500 |
|
$5.2700 / $8.6220 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Container: Box | 0Box |
|
$4.7700 | Buy Now |
DISTI #
ERN594170
|
Heilind Electronics | STVSKO H M 101 ABGE | Americas - 0 in Stock |
|
$6.0095 / $6.6346 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.1900 / $6.0500 | Buy Now | |
DISTI #
76836258
|
Verical | Contact PIN Solder RA Thru-Hole Min Qty: 2 Package Multiple: 1 Date Code: 2346 | Americas - 1500 |
|
$5.2700 / $8.6220 | Buy Now |
DISTI #
594170-E
|
Avnet Americas | Contact PIN Solder RA Through Hole Bag - Bulk (Alt: 594170-E) Min Qty: 500 Package Multiple: 500 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7756 / $5.7469 | Buy Now |
DISTI #
ERN594170
|
Interstate Connecting Components | STVSKO H M 101 ABGE | 0 |
|
$6.0095 / $6.6346 | Buy Now |
Part Details for 594170-E
594170-E CAD Models
594170-E Part Data Attributes:
|
594170-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
594170-E
TE Connectivity
Connector Accessory, Contact, Brass
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP |