Part Details for 594182-E by TE Connectivity
Overview of 594182-E by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 594182-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2684-594182-E-ND
|
DigiKey | SPCNT HIAMP F 40A CRMP FDFE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
100 In Stock |
|
$6.8078 / $11.4300 | Buy Now |
DISTI #
305-594182
|
Mouser Electronics | Hard Metric Connectors STVSKO H F 181 GERA 40A RoHS: Compliant | 167 |
|
$6.8000 / $11.4200 | Buy Now |
DISTI #
V36:1790_07725834
|
Arrow Electronics | Contact SKT Crimp ST Cable Mount Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2112 | Americas - 306 |
|
$5.9880 / $8.3150 | Buy Now |
DISTI #
54616310
|
Verical | Contact SKT Crimp ST Cable Mount Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 306 |
|
$5.9880 / $8.3150 | Buy Now |
DISTI #
594182-E
|
TTI | Hard Metric Connectors STVSKO H F 181 GERA 40A RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 594182-E
594182-E CAD Models
594182-E Part Data Attributes:
|
594182-E
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
594182-E
TE Connectivity
Connector Accessory, 0.189in Max Cable Dia, Contact
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | CONTACT FINISH: GOLD | |
Approvals | DIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.189 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Resistance | 1 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 3.94 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 40 A | |
Terminal Type | CRIMP | |
Used With | DIN CONNECTOR | |
Wire Size-Max | 8 AWG |