Part Details for 595-2501-01-3SF by Dialight
Overview of 595-2501-01-3SF by Dialight
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SD250-1 | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1 | |
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
SD250-1L | Coilcraft Inc | Pulse Transformer, BASE/GATE DRIVE Application(s), 1:1, ROHS COMPLIANT |
Price & Stock for 595-2501-01-3SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000002660893
|
Sager | LED Circuit Board Indicators 2MM PRISM O 13 SILIC LENS | 0 |
|
Buy Now |