Part Details for 5951 VI001 by Alpha Wire
Overview of 5951 VI001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5951 VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9913
|
Newark | Hook Up Wire, 1000Ft 30Awg Copper Violet, Jacket Material:Pvdf, Jacket Color:Purple, Wire Gauge:30Awg, Conductor Area Csa:0.049Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:125°C Rohs Compliant: Yes |Alpha Wire 5951 VI001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$693.3700 | Buy Now |
DISTI #
5951VI001-ND
|
DigiKey | HOOK-UP SOLID 30AWG VIOLET Min Qty: 1000 Lead time: 24 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.5540 | Buy Now |
DISTI #
602-5951-1000-10
|
Mouser Electronics | Hook-up Wire 30AWG SOLID PVDF 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$622.9000 / $671.9700 | Order Now |
DISTI #
70140708
|
RS | Hook-Up Wire, 30 AWG, 0.0045 in., 0.020 in., -40 degC, Violet | Alpha Wire 5951 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$617.6300 | RFQ |
DISTI #
73519582
|
Verical | Hook-up Wire 30AWG 304.8m 0.55mm Silver Coated Copper 30VAC Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 15 |
|
$570.7206 | Buy Now |
Part Details for 5951 VI001
5951 VI001 CAD Models
5951 VI001 Part Data Attributes
|
5951 VI001
Alpha Wire
Buy Now
|
Compare Parts:
5951 VI001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |