Part Details for 5951-GREEN-1000 by Alpha Wire
Overview of 5951-GREEN-1000 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5951-GREEN-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 30AWG 0.5mm Solid Silver Plated Copper- Green - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock |
|
$512.0800 / $531.4600 | Buy Now |
|
Master Electronics | Hook-up Wire 30AWG 0.5mm Solid Silver Plated Copper- Green - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock |
|
$512.0800 / $531.4600 | Buy Now |