Part Details for 5951-OR001 by Alpha Wire
Overview of 5951-OR001 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5951-OR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire 30AWG 0.5mm Solid Silver Plated Copper - Orange - 304.8m (1000ft)/Spool RoHS: Compliant | 0 |
|
$596.2100 / $631.0500 | Buy Now |