Part Details for 5953A by Pomona Electronics
Overview of 5953A by Pomona Electronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5953A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C9527
|
Newark | Test Lead Set, Black/Red, 1.219M, 600V, 3A, Test Connector Type A:Test Tip Probe, Test Connector Type B:4Mm Right Angle Banana Plug, Shrouded, Voltage Rating:600V, Current Rating:3A, Insulator Colour:Black, Red, No. Of Test Leads:2 Rohs Compliant: Yes |Pomona 5953A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$41.9900 | Buy Now |
DISTI #
501-1249-ND
|
DigiKey | TEST LEAD BANANA TO PROBE 48" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
155 In Stock |
|
$34.1124 / $36.6900 | Buy Now |
DISTI #
565-5953A
|
Mouser Electronics | Test Probes PRBE RETR TIP DMM RoHS: Compliant | 166 |
|
$34.1200 / $35.6900 | Buy Now |
DISTI #
70198513
|
RS | Test Probe, 20 AWG, 0.43", 3 A, 600 V, Polypropylene and PVC, Stainless Steel | Pomona Electronics 5953A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 4 |
|
$33.9400 / $36.6900 | Buy Now |
|
Bisco Industries | 1 |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Assembly Wire Lead 1.219m 20AWG 2(Test Probe) to 2(Banana Plug) PL-PL |
8 In Stock |
|
$36.9500 / $41.9900 | Buy Now |
DISTI #
51667490
|
Verical | Tip Test Probe Accessory RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1542 | Americas - 7 |
|
$54.5870 | Buy Now |
DISTI #
POM-5953A
|
TME | Test leads, Urated: 600V, Inom: 3A, Len: 1.219m, black,red Min Qty: 1 | 7 |
|
$41.6500 / $44.3700 | Buy Now |
DISTI #
34F292
|
Bürklin Elektronik | Measuring leads with test probes, red/black for Measuring instruments, 5953A Min Qty: 1 | 3 |
|
$42.1344 / $46.6833 | Buy Now |
|
Master Electronics | Cable Assembly Wire Lead 1.219m 20AWG 2(Test Probe) to 2(Banana Plug) PL-PL |
8 In Stock |
|
$36.9500 / $41.9900 | Buy Now |
Part Details for 5953A
5953A CAD Models
5953A Part Data Attributes:
|
5953A
Pomona Electronics
Buy Now
|
Compare Parts:
5953A
Pomona Electronics
|
Samacsys Manufacturer | Pomona Electronics |