Part Details for 5958W by ebm-papst
Overview of 5958W by ebm-papst
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5958W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9883
|
Newark | Axial Fan, 127Mm, 230Vac, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:127Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:121.2Cfm, Noise Rating:47Dba, Power Rating:17W, Rated Speed:3100Rpm Rohs Compliant: Yes |Ebm-Papst 5958W RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | AC Axial Fan 230V Flange Mount RoHS: Compliant |
48 In Stock |
|
$38.7300 / $74.6500 | Buy Now |
|
Master Electronics | AC Axial Fan 230V Flange Mount RoHS: Compliant |
48 In Stock |
|
$38.7300 / $74.6500 | Buy Now |
|
Neutron USA | AC Fans 127x38mm 106CFM 18W 230VAC Leadwires | 50 |
|
$165.0000 | Buy Now |