Part Details for 5959 (ALTERNATE: 51115254918) by 3M
Overview of 5959 (ALTERNATE: 51115254918) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5959 (ALTERNATE: 51115254918)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72086970
|
RS | Outdoor Masking and Stucco Tape 5959, Red, 48 mm x 41.1 m, 12.0 mil | 3M 5959 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 8 |
|
$17.0500 | Buy Now |