Datasheets
595AC270M000DGR by:

Oscillator, 10MHz Min, 810MHz Max, 270MHz Nom

Part Details for 595AC270M000DGR by Silicon Laboratories Inc

Overview of 595AC270M000DGR by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for 595AC270M000DGR

595AC270M000DGR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

595AC270M000DGR Part Data Attributes

595AC270M000DGR Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
595AC270M000DGR Silicon Laboratories Inc Oscillator, 10MHz Min, 810MHz Max, 270MHz Nom
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer SILICON LABORATORIES INC
Reach Compliance Code compliant
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Max 810 MHz
Operating Frequency-Min 10 MHz
Operating Frequency-Nom 270 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 135 mA
Supply Voltage-Nom 3.3 V
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 595AC270M000DGR by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 595AC270M000DGR by Silicon Laboratories Inc

  • Please alert me when 595AC270M000DGR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 595AC270M000DGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 595AC270M000DGR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 595AC270M000DGR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 595AC270M000DGR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 595AC270M000DGR by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: