595AD147M900DG
Description: LVPECL Output Clock Oscillator, 147.9MHz Nom,

Overview of 595AD147M900DG by Skyworks Solutions Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 595AD147M900DG by Skyworks Solutions Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 595AD147M900DG-ND
DigiKey XTAL OSCILLATOR Min Qty: 50 Lead time: 8 Weeks Container: Strip Temporarily Out of Stock
  • 50 $10.3100
$10.3100 Buy Now
DISTI # 634-595AD147M900DG
Mouser Electronics VCXO Oscillators Differential/single-ended single frequency VCXO, 10-810 MHz RoHS: Compliant 0
  • 1 $11.3800
  • 10 $10.6700
  • 50 $10.3000
  • 100 $10.1100
  • 250 $10.0100
  • 500 $9.9100
$9.9100 / $11.3800 Order Now
DISTI # 595AD147M900DG
Richardson RFPD OSCILLATOR VCXO RoHS: Compliant Min Qty: 1 0
RFQ

CAD Models for 595AD147M900DG by Skyworks Solutions Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 595AD147M900DG by Skyworks Solutions Inc

595AD147M900DG
Skyworks Solutions Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SKYWORKS SOLUTIONS INC
Reach Compliance Code
unknown
Additional Feature
TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Control Voltage-Max
3.3 V
Control Voltage-Min
Fall Time-Max
0.35 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
100 ppm
Frequency Stability
20%
JESD-609 Code
e4
Linearity
10%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
147.9 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 1.8mm
Rise Time-Max
0.35 ns
Supply Current-Max
135 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. 595AD147M900DG
    Skyworks Solutions Inc
    LVPECL Output Clock Oscillator, 147.9MHz Nom,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 595AD147M900DG by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 595AD147M900DG by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of 595AD147M900DG would you like to use for your alert(s)?
  • Please alert me when 595AD147M900DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 595AD147M900DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 595AD147M900DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 595AD147M900DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 595AD147M900DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 595AD147M900DG by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: