There are no models available for this part yet.
Overview of 596-00236 by HellermannTyton
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68000-236 | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 36 Positions, 2.54 mm (0.100in) Pitch | |
68000-236HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 596-00236 by HellermannTyton
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
75Y5440
|
Newark | Solar Label, Caution Photovoltaic System Backfed, 4.12" X .75", Vl, Red, 50/Roll |Hellermanntyton 596-00236 RoHS: Not Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: SPOOL | 0 |
|
$83.1600 / $103.0300 | Buy Now | |
DISTI #
3937-596-00236-ND
|
DigiKey | LABEL ELECTR WARN 4.12"X0.75" 50 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$164.8200 | Buy Now | |
DISTI #
596-00236-ND
|
DigiKey | LABEL ELECTR WARN 4.12"X0.75" 50 Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.9000 | Buy Now | |
DISTI #
329-59600236
|
Mouser Electronics | Labels & Industrial Warning Signs CAUTION PV SYS BACKFED 50/RL RoHS: Compliant | 0 |
|
$84.8500 / $87.9000 | Order Now | |
DISTI #
70328409
|
RS | Pre-Printed Solar Label, 4.12"x.75", CAUTION: PV SYSTEM BACKFED, Red, 50/RL | HellermannTyton 596-00236 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$83.4500 / $88.7800 | RFQ | |
Onlinecomponents.com | Solar Label - CAUTION PHOTOVOLTAIC SYSTEM BACKFED - 4.12" x .75" - VL - Red - 50/roll RoHS: Compliant | 0 |
|
$70.5000 / $89.3900 | Buy Now | ||
DISTI #
596-00236
|
TTI | Labels & Industrial Warning Signs CAUTION PV SYS BACKFED 50/RL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$90.6500 | Buy Now | |
DISTI #
000000000003672109
|
Sager | Labels & Industrial Warning Signs CAUTION PV SYS BACKFED 50/RL Min Qty: 1 | 0 |
|
$94.9700 / $103.1600 | Buy Now |