Part Details for 5961-615-4309 by OSRAM SYLVANIA
Overview of 5961-615-4309 by OSRAM SYLVANIA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-09L | Coilcraft Inc | General Purpose Inductor, 0.385uH, Air-Core, 3838 | |
143-09J12L | Coilcraft Inc | Variable Inductor, 0.404uH Min, 0.693uH Max, Carbonyl-Core, Unshielded, 3838, ROHS COMPLIANT | |
143-09J12SL | Coilcraft Inc | Variable Inductor, 0.315uH Min, 0.423uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT |
Price & Stock for 5961-615-4309
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 27 |
|
$147.6000 / $180.0000 | Buy Now |
|
Quest Components | 21 |
|
$180.0000 / $225.0000 | Buy Now |