5962-0054302QYC by:

Field Programmable Gate Array, 72000 Gates, CMOS, CQFP208, CERAMIC, QFP-208

Part Details for 5962-0054302QYC by Microsemi Corporation

Overview of 5962-0054302QYC by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Part Details for 5962-0054302QYC

5962-0054302QYC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-0054302QYC Part Data Attributes

5962-0054302QYC Microsemi Corporation
Buy Now
Compare Parts:
5962-0054302QYC Microsemi Corporation Field Programmable Gate Array, 72000 Gates, CMOS, CQFP208, CERAMIC, QFP-208
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Package Description GQFF,
Reach Compliance Code compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature 2.5V, 3.3V, AND 5.0V MIXED VOLTAGE OPERATION
JESD-30 Code S-CQFP-F208
JESD-609 Code e4
Length 29.21 mm
Number of Equivalent Gates 72000
Number of Terminals 208
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 72000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code GQFF
Package Shape SQUARE
Package Style FLATPACK, GUARD RING
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 3.16 mm
Supply Voltage-Max 2.75 V
Supply Voltage-Min 2.25 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish GOLD
Terminal Form FLAT
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 29.21 mm

Alternate Parts for 5962-0054302QYC

This table gives cross-reference parts and alternative options found for 5962-0054302QYC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-0054302QYC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-0054302QYX Field Programmable Gate Array, 72000 Gates, CMOS, CQFP208, CERAMIC, QFP-208 Microsemi Corporation 5962-0054302QYC vs 5962-0054302QYX
Part Number Description Manufacturer Compare
A54SX72ACQG208B Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP208 Microchip Technology Inc 5962-0054302QYC vs A54SX72ACQG208B
A54SX72ACQ208B Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP208 Microchip Technology Inc 5962-0054302QYC vs A54SX72ACQ208B
A54SX72A-CQG208C Field Programmable Gate Array, 6036 CLBs, 72000 Gates, 206MHz, CMOS, CQFP208, CERAMIC, QFP-208 Microsemi Corporation 5962-0054302QYC vs A54SX72A-CQG208C
A54SX72ACQG208 Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP208 Microchip Technology Inc 5962-0054302QYC vs A54SX72ACQG208
A54SX72A-FCQ208I Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, CQFP208 Microchip Technology Inc 5962-0054302QYC vs A54SX72A-FCQ208I
5962-0054302QYX Field Programmable Gate Array, 72000 Gates, CMOS, CQFP208, CERAMIC, QFP-208 Microsemi Corporation 5962-0054302QYC vs 5962-0054302QYX
5962-0054301QYX Field Programmable Gate Array, 72000 Gates, CMOS, CQFP208 Microchip Technology Inc 5962-0054302QYC vs 5962-0054301QYX
A54SX72ACQG208M Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 217MHz, 6036-Cell, CMOS, CQFP208 Microchip Technology Inc 5962-0054302QYC vs A54SX72ACQG208M
A54SX72A-CQ208I Field Programmable Gate Array, 6036 CLBs, 108000 Gates, CMOS, CQFP208 Microchip Technology Inc 5962-0054302QYC vs A54SX72A-CQ208I
A54SX72A-1CQG208M Field Programmable Gate Array, 6036 CLBs, 108000 Gates, 250MHz, 6036-Cell, CMOS, CQFP208 Microchip Technology Inc 5962-0054302QYC vs A54SX72A-1CQG208M

5962-0054302QYC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-0054302QYC by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-0054302QYC by Microsemi Corporation

  • Please alert me when 5962-0054302QYC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-0054302QYC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-0054302QYC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-0054302QYC alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-0054302QYC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-0054302QYC by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: