Datasheets
5962-01-062-0761 by:

Counter

Part Details for 5962-01-062-0761 by Renesas Electronics Corporation

Overview of 5962-01-062-0761 by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Automotive

Part Details for 5962-01-062-0761

5962-01-062-0761 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962-01-062-0761 Part Data Attributes

5962-01-062-0761 Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
5962-01-062-0761 Renesas Electronics Corporation Counter
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer RENESAS ELECTRONICS CORP
Package Description ,
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Qualification Status Not Qualified

Alternate Parts for 5962-01-062-0761

This table gives cross-reference parts and alternative options found for 5962-01-062-0761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-062-0761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962R9662503VEX 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16 Intersil Corporation 5962-01-062-0761 vs 5962R9662503VEX
CD4017BDMS Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16, Harris Semiconductor 5962-01-062-0761 vs CD4017BDMS
HEC4017BDB IC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, Counter NXP Semiconductors 5962-01-062-0761 vs HEC4017BDB
CD4017BDMS 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16 Intersil Corporation 5962-01-062-0761 vs CD4017BDMS
5962R9662503VEC Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor 5962-01-062-0761 vs 5962R9662503VEC
CD4017BFX Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor 5962-01-062-0761 vs CD4017BFX
CD4017BD3A Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, CDIP16, DIP-16 Harris Semiconductor 5962-01-062-0761 vs CD4017BD3A
MC14017BCP 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDIP16, PLASTIC, DIP-16 Motorola Mobility LLC 5962-01-062-0761 vs MC14017BCP
CD4017BE Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16, Rochester Electronics LLC 5962-01-062-0761 vs CD4017BE
5962R9662503VEC 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16 Intersil Corporation 5962-01-062-0761 vs 5962R9662503VEC
Part Number Description Manufacturer Compare
MC74HC4020ND HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDIP16, 648-08 Motorola Mobility LLC 5962-01-062-0761 vs MC74HC4020ND
SN74HC4061DWR-00 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, PDSO16 Texas Instruments 5962-01-062-0761 vs SN74HC4061DWR-00
TC74VHC393FT(EL) IC AHC/VHC SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDSO14, 4.40 MM, 0.65 MM PITCH, EIAJ TYPE1, PLASTIC, TSSOP-14, Counter Toshiba America Electronic Components 5962-01-062-0761 vs TC74VHC393FT(EL)
DV4017BN Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDIP16, PLASTIC, DIP-16 avg Semiconductors 5962-01-062-0761 vs DV4017BN
SN74HC4020NSRG4 14-Bit Asynchronous Binary Counters 16-SO -40 to 85 Texas Instruments 5962-01-062-0761 vs SN74HC4020NSRG4
CD74HC4020EX Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDIP16, Rochester Electronics LLC 5962-01-062-0761 vs CD74HC4020EX
74HCT393N IC HCT SERIES, ASYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, 0.300 INCH, PLASTIC, MO-001, SC-501-14, SOT-27-1, DIP-14, Counter NXP Semiconductors 5962-01-062-0761 vs 74HCT393N
SN74LV4040ADE4 LV/LV-A/LVX/H SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments 5962-01-062-0761 vs SN74LV4040ADE4
SN54LS93JD Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 Motorola Semiconductor Products 5962-01-062-0761 vs SN54LS93JD
5962R9574301VEC HCT SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 Intersil Corporation 5962-01-062-0761 vs 5962R9574301VEC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962-01-062-0761 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962-01-062-0761 by Renesas Electronics Corporation

  • Please alert me when 5962-01-062-0761 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962-01-062-0761 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962-01-062-0761 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962-01-062-0761 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962-01-062-0761.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962-01-062-0761 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: