Part Details for 5962-01-104-0862 by Renesas Electronics Corporation
Overview of 5962-01-104-0862 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8672601EA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.875 INCH, DIP-16 | |
5962-8672601FA | Rochester Electronics LLC | Parity Generator/Checker, S Series, 12-Bit, Inverted Output, TTL, 0.250 X 0.375 INCH, FP-16 | |
5962-87518013A | Rochester Electronics LLC | Interrupt Controller, NMOS, CQCC28, CERAMIC, LCC-28 |
Part Details for 5962-01-104-0862
5962-01-104-0862 CAD Models
5962-01-104-0862 Part Data Attributes
|
5962-01-104-0862
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-01-104-0862
Renesas Electronics Corporation
Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Qualification Status | Not Qualified |
Alternate Parts for 5962-01-104-0862
This table gives cross-reference parts and alternative options found for 5962-01-104-0862. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-01-104-0862, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C14N | Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | 5962-01-104-0862 vs MM74C14N |
CD40106BF3A | Military 6-ch, 3-V to 18-V inverters with Schmitt-Trigger inputs 14-CDIP -55 to 125 | Texas Instruments | 5962-01-104-0862 vs CD40106BF3A |
CD40106BDMSR | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, METAL SEALED, CERAMIC, DIP-14 | Intersil Corporation | 5962-01-104-0862 vs CD40106BDMSR |
54C14DMQB | Inverter, CMOS, CDIP14, | Fairchild Semiconductor Corporation | 5962-01-104-0862 vs 54C14DMQB |
MC14584BCLG | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Motorola Semiconductor Products | 5962-01-104-0862 vs MC14584BCLG |
CD40106BF3A | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP14, | Harris Semiconductor | 5962-01-104-0862 vs CD40106BF3A |
CD40106BMJ | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 5962-01-104-0862 vs CD40106BMJ |
MC14584BCPG | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, LEAD FREE, PLASTIC, DIP-14 | onsemi | 5962-01-104-0862 vs MC14584BCPG |
CD40106BE | 4000/14000/40000 SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14 | Intersil Corporation | 5962-01-104-0862 vs CD40106BE |
40014PC | Inverter, CMOS, PDIP14, | Fairchild Semiconductor Corporation | 5962-01-104-0862 vs 40014PC |